Part Details for RFDA0016TR7 by RF Micro Devices Inc
Overview of RFDA0016TR7 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for RFDA0016TR7
RFDA0016TR7 CAD Models
RFDA0016TR7 Part Data Attributes
|
RFDA0016TR7
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFDA0016TR7
RF Micro Devices Inc
Wide Band Low Power Amplifier, 50MHz Min, 1000MHz Max, 1 Func, 6 X 6 MM, LEADLESS, MCM, 28 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | LCC28,.24SQ,28 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 34.5 dB | |
Input Power-Max (CW) | 20 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC28,.24SQ,28 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 210 mA | |
Surface Mount | YES |