Part Details for RFDPA151310NNAB3G1 by Walsin Technology Corporation
Overview of RFDPA151310NNAB3G1 by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFDPA151310NNAB3G1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1082-ND
|
DigiKey | RF ANT 2.4GHZ WHIP/TILT CONN MT Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.2538 | Buy Now |
DISTI #
791-RFDPA151310NNAB3
|
Mouser Electronics | Antennas Cable type 100mm | 0 |
|
$6.9400 | Order Now |
DISTI #
RFDPA151310NNAB3G1
|
TME | Antenna, dipole,WiFi, 3dBi, 2.4GHz, Len: 100mm, L: 157.5mm, Ø: 13mm Min Qty: 1 | 117 |
|
$2.1000 / $2.6800 | Buy Now |