-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Power Factor Correction Module, 1608W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W8399
|
Newark | Ac-Dc Converter, Rack Mount, 1 O/P, 1.6Kw, 24V, 67A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:1.608Kw, Output Current Max:67A, Product Range:Rfe Series Rohs Compliant: Yes |Tdk-Lambda RFE1600-24/S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$808.6600 / $1,048.3400 | Buy Now |
DISTI #
285-RFE1600-24/S-ND
|
DigiKey | AC/DC CONVERTER 24V 1600W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2 In Stock |
|
$939.8230 / $1,048.3400 | Buy Now |
DISTI #
967-RFE160024/S
|
Mouser Electronics | Rack Mount Power Supplies AC-DC, 115-230VAC, Output 24V 67A , 1608W, I2C RoHS: Compliant | 0 |
|
$1,047.9600 | Order Now |
DISTI #
70255092
|
RS | Power Supply, AC-DC,24V,67A,170-265V In, Enclosed, PFC, Industrial,1608W, RFE Series | TDK-Lambda RFE1600-24/S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1,048.3400 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 1600W - 24VDC - 1U Front End - Input: 85 to 265 VAC - PMBus/I²C RoHS: Compliant | 15 Factory Stock |
|
$775.4300 / $1,048.3400 | Buy Now |
DISTI #
000000000005400623
|
Sager | Rack Mount Power Supplies AC-DC, 115-230VAC, Output 24V 67A , 1608W, I2C Min Qty: 1 | 0 |
|
$775.4300 / $1,048.3400 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 1600W - 24VDC - 1U Front End - Input: 85 to 265 VAC - PMBus/I²C RoHS: Compliant | 15 Factory Stock |
|
$775.4300 / $1,048.3400 | Buy Now |
DISTI #
10221639
|
TestEquity LLC | TDK-Lambda RFE1600-24/S AC/DC Power Converter, 1 PH, 115-230 VAC, Output 24 V, 67 A , 1608 W, TPS4000 Series | 3 |
|
$1,048.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFE1600-24/S
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RFE1600-24/S
TDK-Lambda Corporation
AC-DC Power Factor Correction Module, 1608W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X26 | |
Length | 320 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 67 A | |
Output Voltage-Max | 29 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.09898 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1608 W | |
Trim/Adjustable Output | YES | |
Width | 85 mm |