Part Details for RFE2500-48/S by TDK Corporation
Overview of RFE2500-48/S by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Robotics and Drones
Price & Stock for RFE2500-48/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFE2500-48/S
|
Avnet Americas | AC/DC Front End Power Supply (PSU), ITE, 1 Output, Adjustable, Fixed, 2.496 kW, 48 V, 52 A - Bulk (Alt: RFE2500-48/S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,583.4213 | Buy Now |
DISTI #
RFE2500-48/S
|
Avnet Americas | AC/DC Front End Power Supply (PSU), ITE, 1 Output, Adjustable, Fixed, 2.496 kW, 48 V, 52 A - Bulk (Alt: RFE2500-48/S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1,583.4213 | Buy Now |
Part Details for RFE2500-48/S
RFE2500-48/S CAD Models
RFE2500-48/S Part Data Attributes
|
RFE2500-48/S
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
RFE2500-48/S
TDK Corporation
AC-DC Regulated Power Supply Module, 1 Output, 2496W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UKCA, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 344.8 mm | |
Line Regulation-Max | 0.0576% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 52 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 38.4 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE | |
Screening Level | EN/IEC/UL 62368-1 | |
Seated Height-Max | 41.3 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2496 W | |
Trim/Adjustable Output | YES | |
Width | 107 mm |