RFE2500-48
Description: AC-DC Regulated Power Supply Module, 1 Output, 2496W, Hybrid, PACKAGE

Overview of RFE2500-48 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing Robotics and Drones

Price & Stock for RFE2500-48 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # RFE2500-48
Avnet Americas AC/DC Power Supply Single 48V 52A 2496W Rack Mount - Bulk (Alt: RFE2500-48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 1 $1,550.8689
$1,550.8689 Buy Now
DISTI # 69916614
Verical RFE2500-48 Min Qty: 1 Package Multiple: 1 Date Code: 2332 Americas - 5
  • 1 $1,549.6650
  • 10 $1,534.1690
  • 25 $1,518.8290
  • 50 $1,503.6320
$1,503.6320 / $1,549.6650 Buy Now

CAD Models for RFE2500-48 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RFE2500-48 by TDK Corporation

RFE2500-48
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
PACKAGE
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, EN, IEC, UKCA, UL
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
93%
Input Voltage-Max
265 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
JESD-30 Code
R-XXMA-X
Length
344.8 mm
Line Regulation-Max
0.0576%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-10 °C
Output Current-Max
52 A
Output Voltage-Max
58 V
Output Voltage-Min
38.4 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE
Screening Level
EN/IEC/UL 62368-1
Seated Height-Max
41.3 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
2496 W
Trim/Adjustable Output
YES
Width
107 mm
Want to compare parts?
  1. RFE2500-48
    TDK Corporation
    AC-DC Regulated Power Supply Module, 1 Output, 2496W, Hybrid, PACKAGE
    VS

Related Parts for RFE2500-48

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFE2500-48 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFE2500-48 by TDK Corporation

Select Manufacturer
Which Manufacturer of RFE2500-48 would you like to use for your alert(s)?
  • Please alert me when RFE2500-48 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFE2500-48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFE2500-48 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFE2500-48 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFE2500-48.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFE2500-48 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: