Part Details for RFE453200 by Lovato Electric Inc
Overview of RFE453200 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFE453200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892761
|
RS | Electronic Thermal Overload Relays 3 Pole, Man or Auto Reset, 6, 4...32A | LOVATO Electric RFE453200 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.3300 / $129.1600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$96.8400 / $122.7900 | Buy Now |
DISTI #
RFE453200
|
TME | Thermal relay, Leads: screw terminals, 6.4÷32A Min Qty: 1 | 0 |
|
$112.5400 / $128.6100 | RFQ |