Part Details for RFFC5062TR7 by Qorvo
Overview of RFFC5062TR7 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for RFFC5062TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-RFFC5062TR7
|
Mouser Electronics | RF Mixer 85-4200 MHz WBd PLL/VCO with RF Mixer RoHS: Compliant | 0 |
|
$6.9700 | Order Now |
Part Details for RFFC5062TR7
RFFC5062TR7 CAD Models
RFFC5062TR7 Part Data Attributes
|
RFFC5062TR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RFFC5062TR7
Qorvo
Telecom Circuit, 1-Func, CMOS, 5 X 5 MM, GREEN, QFN-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |