Part Details for RFFM6204TR7 by RF Micro Devices Inc
Overview of RFFM6204TR7 by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Automotive
Part Details for RFFM6204TR7
RFFM6204TR7 CAD Models
RFFM6204TR7 Part Data Attributes
|
RFFM6204TR7
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFFM6204TR7
RF Micro Devices Inc
Telecom Circuit, 1-Func, 2.50 X 2.50 MM, 0.50 MM HEIGHT, GREEN, QFN-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | 2.50 X 2.50 MM, 0.50 MM HEIGHT, GREEN, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8517.62.00.50 | |
JESD-30 Code | S-XQCC-N16 | |
Length | 2.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.5 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm |