Part Details for RFI155-7 by Trompeter
Overview of RFI155-7 by Trompeter
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFI155-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784811
|
RS | Twinax TRS Jack RFI Cap with 6in Nylon Chain, No D-Ring, 80/380 Series | Trompeter RFI155-7 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3200 / $20.4000 | RFQ |
DISTI #
TRORFI155-7
|
Heilind Electronics | TRS Jack RFI Cap with 6 Nylon Chain, No D-Ring | Americas - 20 in Stock |
|
$17.2903 / $20.6667 | Buy Now |
DISTI #
TRORFI155-7
|
Interstate Connecting Components | TRS Jack RFI Cap with 6 Nylon Chain, No D-Ring | 6 |
|
$17.2903 / $20.6667 | Buy Now |