Part Details for RFI75-12 by Cinch Connectivity Solutions
Overview of RFI75-12 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFI75-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-RFI75-12
|
Mouser Electronics | RF Connector Accessories TRB JK RFI Cap w/ 2.5" SS Lanyard RoHS: Compliant | 1 |
|
$26.6600 / $30.6300 | Buy Now |
Part Details for RFI75-12
RFI75-12 CAD Models
RFI75-12 Part Data Attributes
|
RFI75-12
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
RFI75-12
Cinch Connectivity Solutions
CONN CAP COVER DUST FOR TRB JACK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |