-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN CAP COVER DUST FOR TRB JACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1191-ND
|
DigiKey | CONN CAP COVER DUST FOR TRB JACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
160 In Stock |
|
$10.4500 / $12.4600 | Buy Now |
DISTI #
530-RFI75-2
|
Mouser Electronics | RF Connector Accessories TRB JK RFI Cap w/ 2.5" Brass Chain RoHS: Compliant | 49 |
|
$10.4400 / $12.4600 | Buy Now |
DISTI #
RFI75-2
|
FDH Electronics | Connector Acc Min Qty: 1 | 226 |
|
$11.2500 / $12.5000 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFI75-2
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
RFI75-2
Cinch Connectivity Solutions
CONN CAP COVER DUST FOR TRB JACK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |