Part Details for RFI75-2 by Trompeter
Overview of RFI75-2 by Trompeter
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFI75-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784846
|
RS | Twinax TRB Jack RFI Cap with 2.5in Brass Chain, No D-Ring, 70/370 Series | Trompeter RFI75-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5800 / $12.5800 | RFQ |
|
Quest Components | TRB JACK RFI CAP WITH 2.5" BRASS CHAIN, NO D-RING | 76 |
|
$54.0800 / $67.6000 | Buy Now |
|
Quest Components | TRB JACK RFI CAP WITH 2.5" BRASS CHAIN, NO D-RING | 7 |
|
$11.5001 / $15.3334 | Buy Now |
DISTI #
TRORFI75-2
|
Interstate Connecting Components | TRB RFI CAP | 0 |
|
$10.2222 / $16.7200 | Buy Now |