Part Details for RFI75-3 by Cinch Connectivity Solutions
Overview of RFI75-3 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFI75-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1347-ND
|
DigiKey | CONN CAP COVER DUST FOR TRB JACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
28 In Stock |
|
$10.8680 / $15.9800 | Buy Now |
DISTI #
530-RFI75-3
|
Mouser Electronics | RF Connector Accessories TRB JK RFI Cap w/ 2.5" Nylon Chain | 17 |
|
$10.2700 / $15.6900 | Buy Now |
Part Details for RFI75-3
RFI75-3 CAD Models
RFI75-3 Part Data Attributes
|
RFI75-3
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
RFI75-3
Cinch Connectivity Solutions
CONN CAP COVER DUST FOR TRB JACK
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |