Part Details for RFLW5N1000AMNWS by Vishay Intertechnologies
Overview of RFLW5N1000AMNWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Renewable Energy
Price & Stock for RFLW5N1000AMNWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6538
|
Newark | Rflw 20% Ws |Vishay RFLW5N1000AMNWS Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 | Buy Now |
DISTI #
RFLW5N1000AMNWS
|
Avnet Americas | High Frequency Chip Inductor Molded/Unshielded Wirewound 100nH 20% 250MHz 17Q-Factor Waffle - Waffle Pack (Alt: RFLW5N1000AMNWS) Min Qty: 250 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.6855 / $15.1263 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$11.7600 | Buy Now |
Part Details for RFLW5N1000AMNWS
RFLW5N1000AMNWS CAD Models
RFLW5N1000AMNWS Part Data Attributes
|
RFLW5N1000AMNWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RFLW5N1000AMNWS
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 0505 | |
Construction | Rectangular | |
Core Material | QUARTZ | |
DC Resistance | 5.4 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | WAFFLE PACK | |
Self Resonance Frequency | 1900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |