Part Details for RFLW5N1500AKNWS by Vishay Intertechnologies
Overview of RFLW5N1500AKNWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Renewable Energy
Price & Stock for RFLW5N1500AKNWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6541
|
Newark | Rflw 10% Ws |Vishay RFLW5N1500AKNWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 | Buy Now |
DISTI #
RFLW5N1500AKNWS
|
Avnet Americas | RFLW 50X50 NO PASS 150 NH 10% WS - Waffle Pack (Alt: RFLW5N1500AKNWS) Min Qty: 250 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.4125 / $12.4362 | Buy Now |
Part Details for RFLW5N1500AKNWS
RFLW5N1500AKNWS CAD Models
RFLW5N1500AKNWS Part Data Attributes
|
RFLW5N1500AKNWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RFLW5N1500AKNWS
Vishay Intertechnologies
General Purpose Inductor, 150uH, 10%, 1 Element, Quartz-Core, SMD, CHIP, 0505
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, 0505 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Core Material | QUARTZ | |
DC Resistance | 9.3 Ω | |
Inductance-Nom (L) | 150 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 18 | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1500 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | SPECIAL | |
Test Frequency | 250 MHz | |
Tolerance | 10% |