Part Details for RFLW5N1800BMNWS by Vishay Intertechnologies
Overview of RFLW5N1800BMNWS by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Renewable Energy
Price & Stock for RFLW5N1800BMNWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6546
|
Newark | Rflw 20% Ws |Vishay RFLW5N1800BMNWS RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5600 | Buy Now |
DISTI #
RFLW5N1800BMNWS
|
Avnet Americas | RFLW 50X50 NO PASS 18 NH 20% WS - Waffle Pack (Alt: RFLW5N1800BMNWS) Min Qty: 250 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.3306 / $11.9070 | Buy Now |
DISTI #
RFLW5N1800BMNWS
|
TTI | RF Inductors - SMD 18 NH 20% HIGH FREQUENCY RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$11.5500 | Buy Now |
Part Details for RFLW5N1800BMNWS
RFLW5N1800BMNWS CAD Models
RFLW5N1800BMNWS Part Data Attributes
|
RFLW5N1800BMNWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RFLW5N1800BMNWS
Vishay Intertechnologies
General Purpose Inductor,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 7 Weeks | |
Case/Size Code | 0505 | |
Construction | Rectangular | |
Core Material | QUARTZ | |
DC Resistance | 1 Ω | |
Inductance-Nom (L) | 0.018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.2 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Packing Method | WAFFLE PACK | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Tolerance | 20% |