Part Details for RFM01-433D by Hope Microelectronics Co Ltd
Overview of RFM01-433D by Hope Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F72433D100FP#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
SiT9003AC-14-33DD-48.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator | |
SIT9003AC-24-33DD-12.00000 | SiTime | 1 to 110 MHz, Low Power Spread-spectrum Oscillator |
Price & Stock for RFM01-433D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFM01-433-D
|
TME | Module: RF, FM receiver, FSK, 433.92MHz, SPI, -109dBm, 2.2÷5.4VDC Min Qty: 1 | 120 |
|
$2.0200 / $3.3000 | Buy Now |