Part Details for RFM01-433S1 by Hope Microelectronics Co Ltd
Overview of RFM01-433S1 by Hope Microelectronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V433S10PF9 | Renesas Electronics Corporation | 32K X 32 BURST SRAM 3.3V | |
71V433S11PFI8 | Renesas Electronics Corporation | 32K X 32 BURST SRAM 3.3V | |
71V433S11PFGI | Renesas Electronics Corporation | 32K X 32 BURST SRAM 3.3V |
Price & Stock for RFM01-433S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFM01-433S1
|
TME | Module: RF, FM receiver, FSK, 433.92MHz, SPI, -109dBm, 2.2÷5.4VDC Min Qty: 1 | 55 |
|
$2.6300 / $3.9600 | Buy Now |