Part Details for RFM100-10 (ALTERNATE: 00051131222885) by 3M
Overview of RFM100-10 (ALTERNATE: 00051131222885) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFM100-10 (ALTERNATE: 00051131222885)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72157105
|
RS | Daily Face Mask, Reusable, 10 PK, Gray, 8" (20.5 cm) x 5" (12.7 cm) | 3M RFM100-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 7 Weeks, 0 Days Container: Package | 11 |
|
$29.5800 / $32.8700 | Buy Now |