Part Details for RFM69W-433S2 by Hope Microelectronics Co Ltd
Overview of RFM69W-433S2 by Hope Microelectronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFM69W-433S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFM69W-433S2
|
TME | Module: RF, FM transceiver, FSK, 433.92MHz, SPI, -120dBm, 13dBm, SMD Min Qty: 1 | 114 |
|
$2.7600 / $4.3800 | Buy Now |
DISTI #
RFM69W-433S2
|
Maritex | Module, RF, transceiver, 433MHz, +13dBm, -120dBm, SPI, FSK/GFSK/MSK/GMSK/OOK, 2.4-3.6V, 45mA, SMD, 16x19.7x1.9mm, FCC/ETSI Min Qty: 1 Package Multiple: 1 | 91 |
|
$3.8140 / $6.0530 | Buy Now |
|
Ozdisan Elektronik | RF TRANSCEIVER MODULE 433MHZ SMD | 0 |
|
$5.4750 / $6.0225 | RFQ |