There are no models available for this part yet.
Overview of RFMP00R by Veeder-Root
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RFMP00R by Veeder-Root
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23X8778
|
Newark | Process Input Meter, 5Digit, No. Of Digits/Alpha:5, Meter Function:Dc Current/Dc Voltage, Meter Range:0Ma To 50Ma, 0V Dc To 10V Dc, Digit Height:12.2Mm, Panel Cutout Height:75Mm, Panel Cutout Width:39Mm, Supply Voltage Min:- |Veeder Root RFMP00R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Process Input Meter RoHS: Compliant |
3 In Stock |
|
$140.2200 / $154.2400 | Buy Now | ||
Master Electronics | Process Input Meter RoHS: Compliant |
3 In Stock |
|
$140.2200 / $154.2400 | Buy Now |