Part Details for RFN420250 by Lovato Electric Inc
Overview of RFN420250 by Lovato Electric Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFN420250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71892769
|
RS | Motor Protection Relay, Non Phase Failure, 3 Pole, Man or Auto Reset, 150 250A | LOVATO Electric RFN420250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$788.5900 | RFQ |
|
Onlinecomponents.com | Motor Protection Relay, Non Phase Failure, 3 Pole, Man or Auto Reset, 150 250A | LOVATO Electric RFN420250 RoHS: Compliant | 0 |
|
$671.5200 / $711.2000 | Buy Now |
DISTI #
RFN420250
|
TME | Thermal relay, Leads: screw terminals, 150÷250A Min Qty: 1 | 0 |
|
$249.9500 / $285.6500 | RFQ |
|
South Electronics | RFN420250 | 0 |
|
RFQ |