Part Details for RFP-250375-4Z50-2 by Anaren Microwave
Overview of RFP-250375-4Z50-2 by Anaren Microwave
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFP-250375-4Z50-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 0 MHz - 2000 MHz 50 ohm RF/MICROWAVE TERMINATION | 5 |
|
$3.0000 / $4.5000 | Buy Now |
|
Quest Components | 0 MHz - 2000 MHz 50 ohm RF/MICROWAVE TERMINATION | 998 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for RFP-250375-4Z50-2
RFP-250375-4Z50-2 CAD Models
RFP-250375-4Z50-2 Part Data Attributes
|
RFP-250375-4Z50-2
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
RFP-250375-4Z50-2
Anaren Microwave
RF/Microwave Termination, 0MHz Min, 2000MHz Max, 50ohm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 43.98 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.25 |