Part Details for RFP1-20-25-A5 by Richco
Overview of RFP1-20-25-A5 by Richco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58C1001RFP15EZ | Renesas Electronics Corporation | EEPROM | |
HN58C1001RFP15E | Renesas Electronics Corporation | EEPROM |
Price & Stock for RFP1-20-25-A5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFP1-20-25-A5
|
TME | Ferrite: two-piece, 105Ω, A: 38mm, B: 6.35mm, C: 25.4mm, D: 26.6mm Min Qty: 1 | 0 |
|
$4.3600 / $6.0100 | RFQ |