There are no models available for this part yet.
Overview of RFP314P by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RFP314P by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2267-RFP314P-ND
|
DigiKey | (RFP) RFP314P, RL,14.25"X150',ME Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$75.9700 | Buy Now | |
DISTI #
71092721
|
RS | Re-Form Plus Absorbent Roll, 27 gal, 14.25 in W x 150 ft L, Gray | Brady RFP314P RoHS: Compliant Min Qty: 1 Package Multiple: 150 Container: Box | 0 |
|
$73.9900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$56.5200 | Buy Now | ||
Onlinecomponents.com | 0 |
|
$71.0600 / $73.9900 | Buy Now | |||
DISTI #
10027952
|
Techni-Tool, Inc. | Brady RFP314P Series RFP Absorbent Roll, Overall Width 14.25, 150 | 0 |
|
$73.9900 | Buy Now | |
DISTI #
10027952
|
TestEquity LLC | Brady RFP314P Series RFP Absorbent Roll, Overall Width 14.25, 150 | 0 |
|
$73.9900 | Buy Now |