Part Details for RFPA0133TR7 by RF Micro Devices Inc
Overview of RFPA0133TR7 by RF Micro Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for RFPA0133TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 3 TO 5 V PROGRAMMABLE GAIN HIGH EFFICIENCY POWER AMPLIFIER | 57100 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for RFPA0133TR7
RFPA0133TR7 CAD Models
RFPA0133TR7 Part Data Attributes
|
RFPA0133TR7
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RFPA0133TR7
RF Micro Devices Inc
Wide Band Low Power Amplifier, 380MHz Min, 960MHz Max, 1 Func, GAAS, 3 X 3 MM, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RF MICRO DEVICES INC | |
Package Description | 3 X 3 MM, QFN-16 | |
Reach Compliance Code | unknown | |
ECCN Code | 5A991.G | |
HTS Code | 8542.33.00.01 | |
Construction | COMPONENT | |
Gain | 32 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 380 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.6 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 6 |
Alternate Parts for RFPA0133TR7
This table gives cross-reference parts and alternative options found for RFPA0133TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFPA0133TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFPA0133TR13 | Wide Band Low Power Amplifier, 380MHz Min, 960MHz Max, 1 Func, GAAS, 3 X 3 MM, QFN-16 | RF Micro Devices Inc | RFPA0133TR7 vs RFPA0133TR13 |
RFPA0133SR | Wide Band Low Power Amplifier, 380MHz Min, 960MHz Max, 1 Func, GAAS, 3 X 3 MM, QFN-16 | RF Micro Devices Inc | RFPA0133TR7 vs RFPA0133SR |
RFPA0133TR13 | Wide Band Low Power Amplifier, 380MHz Min, 960MHz Max, 1 Func, GAAS, 3 X 3 MM, QFN-16 | Qorvo | RFPA0133TR7 vs RFPA0133TR13 |