Part Details for RFPA5208SQ by Qorvo
Overview of RFPA5208SQ by Qorvo
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for RFPA5208SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$4.4800 / $8.9600 | Buy Now |
Part Details for RFPA5208SQ
RFPA5208SQ CAD Models
RFPA5208SQ Part Data Attributes
|
RFPA5208SQ
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RFPA5208SQ
Qorvo
Narrow Band High Power Amplifier, 2400MHz Min, 2500MHz Max, PACKAGE-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Package Description | PACKAGE-10 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 40 dB | |
Input Power-Max (CW) | 5 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | NARROW BAND HIGH POWER | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
VSWR-Max | 4 |