Part Details for RFPD3220 by Qorvo
Overview of RFPD3220 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFPD3220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-RFPD3220
|
Mouser Electronics | RF Amplifier 45-1218MHz Pwr Dblr Hybrid GaAs/GaN RoHS: Compliant | 119 |
|
$73.3000 / $109.9500 | Buy Now |
DISTI #
RFPD3220
|
Avnet Asia | RF Amp Module Gain Amplifier Single 45MHz to 1218MHz 24V Through Hole SOT-115J Box (Alt: RFPD3220) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |