Part Details for RFPD9950 by Qorvo
Overview of RFPD9950 by Qorvo
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for RFPD9950
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-RFPD9950-ND
|
DigiKey | POWER DOUBLE OPAL Min Qty: 50 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$54.3500 | Buy Now |
DISTI #
772-RFPD9950
|
Mouser Electronics | RF Amplifier 1GHz GaAs/GaN Gain 25dB RoHS: Compliant | 130 |
|
$31.7900 / $70.9200 | Buy Now |
Part Details for RFPD9950
RFPD9950 CAD Models
RFPD9950 Part Data Attributes
|
RFPD9950
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RFPD9950
Qorvo
Narrow Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Qorvo | |
RF/Microwave Device Type | NARROW BAND HIGH POWER |