Part Details for RFPD9951 by Qorvo
Overview of RFPD9951 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for RFPD9951
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-FRPD9951
|
Mouser Electronics | RF Amplifier 1GHz GaAs/GaN Gain 25dB | 0 |
|
$47.2600 / $54.3500 | Order Now |
Part Details for RFPD9951
RFPD9951 CAD Models
RFPD9951 Part Data Attributes
|
RFPD9951
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RFPD9951
Qorvo
RF/Microwave Amplifier, 1 Func, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | unknown | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOT-115J | |
Power Supplies | 24 V | |
Supply Current-Max | 380 mA | |
Technology | HYBRID |