Part Details for RFRP2241 by Qorvo
Overview of RFRP2241 by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFRP2241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2312-RFRP2241-ND
|
DigiKey | CATV AMP PI224, R0605300L, MOTOR Min Qty: 50 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$42.6902 | Buy Now |
DISTI #
772-RFRP2241
|
Mouser Electronics | RF Amplifier 5-100MHz Gain 30dB NF 3dB Input RL-20dB RoHS: Compliant | 38 |
|
$24.7500 / $55.7100 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ |