RFRX1001TR13
Description: Down Converter, GAAS,

Overview of RFRX1001TR13 by Qorvo

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RFRX1001TR13 by Qorvo
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RFRX1001TR13 by Qorvo

RFRX1001TR13
Qorvo
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
QORVO INC
Package Description
LCC32,.2SQ,20
Reach Compliance Code
compliant
Mounting Feature
SURFACE MOUNT
Number of Terminals
32
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC32,.2SQ,20
Power Supplies
4 V
RF/Microwave Device Type
DOWN CONVERTER
Supply Current-Max
220 mA
Surface Mount
YES
Technology
GAAS
Want to compare parts?
  1. RFRX1001TR13
    Qorvo
    Down Converter, GAAS,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFRX1001TR13 by Qorvo.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFRX1001TR13 by Qorvo

Select Manufacturer
Which Manufacturer of RFRX1001TR13 would you like to use for your alert(s)?
  • Please alert me when RFRX1001TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFRX1001TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFRX1001TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFRX1001TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFRX1001TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFRX1001TR13 by Qorvo

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: