Part Details for RFS1412-106KE by Coilcraft Inc
Overview of RFS1412-106KE by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFS1412-106KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-RFS1412-106KE
|
Mouser Electronics | Power Inductors - Leaded 10 mH Shld 10% 200mA 9.87ohms RoHS: Compliant | 0 |
|
$1.3500 / $2.9500 | Order Now |
|
Coilcraft Direct | Power inductor, shielded, 10% tol, RoHS, halogen-free RoHS: Compliant pbFree: No Min Qty: 1 | 36 |
|
$0.6300 / $1.5600 | Buy Now |
Part Details for RFS1412-106KE
RFS1412-106KE CAD Models
RFS1412-106KE Part Data Attributes
|
RFS1412-106KE
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
RFS1412-106KE
Coilcraft Inc
General Purpose Inductor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Construction | Cylindrical | |
Core Material | FERRITE | |
DC Resistance | 9.87 Ω | |
Inductance-Nom (L) | 10000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.8 mm | |
Lead Length | 4.8 mm | |
Lead Spacing | 7.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 13.7 mm | |
Package Length | 11.7 mm | |
Package Style | Radial | |
Packing Method | Tray | |
Rated Current-Max | 0.28 A | |
Self Resonance Frequency | 0.36 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn/Ag) - Matte Tin (Sn) - Copper (Cu) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.1 MHz | |
Tolerance | 10% |
Alternate Parts for RFS1412-106KE
This table gives cross-reference parts and alternative options found for RFS1412-106KE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RFS1412-106KE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RFS1412-106KT | General Purpose Inductor | Coilcraft Inc | RFS1412-106KE vs RFS1412-106KT |