-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Variable Attenuator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-RFSA2033
|
Mouser Electronics | Attenuators 50-6000GHz 3V-5V IN 1dB 24dBm RoHS: Compliant | 12922 |
|
$2.2300 / $6.1700 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Ameya Holding Limited | 638 |
|
RFQ | ||
DISTI #
RFSA2033TR7
|
Avnet Asia | Voltage Controlled Attenuator 25dB Attenuation 6000MHz 16-Pin QFN T/R (Alt: RFSA2033TR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFSA2033TR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RFSA2033TR7
Qorvo
Variable Attenuator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.G | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Qorvo | |
Attenuation-Nom | 25 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 27 dBm | |
Insertion Loss-Max | 1 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | 3.3/5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 3.5 mA | |
Surface Mount | YES | |
VSWR-Max | 1.43 |