Part Details for RFSA3715PCK-410 by Qorvo
Overview of RFSA3715PCK-410 by Qorvo
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFSA3715PCK-410
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFSA3715PCK-410
|
Avnet Americas | RFSA3715 5MHz to 4000MHz Serial/Parallel Controlled Digital Step Attenuator Evaluation Board - Tape and Reel (Alt: RFSA3715PCK-410) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
772-RFSA3715PCK-410
|
Mouser Electronics | RF Development Tools 5-6000MHz 7-bit, 31.75dB range DSA | 0 |
|
Order Now | |
DISTI #
RFSA3715PCK-410
|
Avnet Silica | RFSA3715 5MHz to 4000MHz Serial/Parallel Controlled Digital Step Attenuator Evaluation Board (Alt: RFSA3715PCK-410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |