Part Details for RFSA3715TR13 by Qorvo
Overview of RFSA3715TR13 by Qorvo
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFSA3715TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFSA3715TR13
|
Avnet Americas | Digital Step Attenuator 5MHz to 4000MHz 3V to 5V 32-Pin QFN T/R (Alt: RFSA3715TR13) Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
772-RFSA3715
|
Mouser Electronics | Attenuators .05-4GHz 7 BIT GCR31.75dB Step.25dB RoHS: Compliant | 2672 |
|
$2.2900 / $5.4800 | Buy Now |
DISTI #
RFSA3715TR13
|
Avnet Americas | Digital Step Attenuator 5MHz to 4000MHz 3V to 5V 32-Pin QFN T/R (Alt: RFSA3715TR13) Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
RFSA3715TR13
|
Avnet Silica | Digital Step Attenuator 5MHz to 4000MHz 3V to 5V 32-Pin QFN T/R (Alt: RFSA3715TR13) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days | Silica - 45000 |
|
Buy Now |
Part Details for RFSA3715TR13
RFSA3715TR13 CAD Models
RFSA3715TR13 Part Data Attributes:
|
RFSA3715TR13
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RFSA3715TR13
Qorvo
Telecom Circuit, 1-Func, 5 X 5 MM, 0,85 MM HEIGHT, GREEN, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | QORVO INC | |
Package Description | 5 X 5 MM, 0,85 MM HEIGHT, GREEN, QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Qorvo | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |