Part Details for RFSW6023 by Qorvo
Overview of RFSW6023 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFSW6023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | RF Switch, SPDT, 150 - 5000MHz, 0.4 IL, 29 dB isolation, QFN 3mm x 4mm | 27000 |
|
$2.8270 / $4.2400 | Buy Now |