-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diversity Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RFSW8006QTR7
|
Avnet Americas | RF Switch Single SP3T 100MHz to 4000MHz 8-Pin DFN T/R (Alt: RFSW8006QTR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
772-RFSW8006QTR7
|
Mouser Electronics | RF Switch ICs 100-4000MHz SP3T 802.11b/g/n/ac RoHS: Compliant | 2755 |
|
$0.5380 / $1.2400 | Buy Now |
DISTI #
RFSW8006QTR7
|
Avnet Americas | RF Switch Single SP3T 100MHz to 4000MHz 8-Pin DFN T/R (Alt: RFSW8006QTR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
RFSW8006QTR7
|
Avnet Americas | RF Switch Single SP3T 100MHz to 4000MHz 8-Pin DFN T/R (Alt: RFSW8006QTR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
RFQ | |
DISTI #
RFSW8006QTR7
|
Avnet Asia | RF Switch Single SP3T 100MHz to 4000MHz 8-Pin DFN T/R (Alt: RFSW8006QTR7) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RFSW8006QTR7
Qorvo
Buy Now
Datasheet
|
Compare Parts:
RFSW8006QTR7
Qorvo
Diversity Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Qorvo | |
Construction | COMPONENT | |
Insertion Loss-Max | 1.2 dB | |
Isolation-Min | 23 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.15 µs | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | SOLCC8,.08,20 | |
Power Supplies | 3.6 V | |
RF/Microwave Device Type | SP3T | |
Screening Level | AEC-Q100, IEC-61249-2-21 | |
Supply Current-Max | 0.1 mA | |
Surface Mount | YES | |
VSWR-Max | 1.43 |