Part Details for RFT-100E-B (ALTERNATE: RFT-100E-B) by PATLITE Corporation
Overview of RFT-100E-B (ALTERNATE: RFT-100E-B) by PATLITE Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RFT-100E-B (ALTERNATE: RFT-100E-B)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70543868
|
RS | Beacon, w/Alarm, 115mm, LED, 100VAC, Rotating Warning Light w/4-Channel | Patlite RFT-100E-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$488.6100 | RFQ |