RFT-10Y12C
Description: DC-DC Regulated Power Supply Module,

Overview of RFT-10Y12C by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Telecommunications

Price & Stock for RFT-10Y12C by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # RFT-10Y12C
Avnet Americas Module DC-DC 1-OUT 12V 833mA 10W 6-Pin DIP - Trays (Alt: RFT-10Y12C) RoHS: Compliant Min Qty: 105 Package Multiple: 35 Container: Tray 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 27 $224.0000
  • 53 $120.4500
  • 79 $83.3600
  • 105 $81.6900
$81.6900 / $224.0000 Buy Now

CAD Models for RFT-10Y12C by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RFT-10Y12C by Bel Fuse

RFT-10Y12C
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
compliant
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. RFT-10Y12C
    Bel Fuse
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RFT-10Y12C by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RFT-10Y12C by Bel Fuse

Select Manufacturer
Which Manufacturer of RFT-10Y12C would you like to use for your alert(s)?
  • Please alert me when RFT-10Y12C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RFT-10Y12C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RFT-10Y12C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RFT-10Y12C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RFT-10Y12C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RFT-10Y12C by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: