Part Details for RFUR16-52 by RFHIC
Overview of RFUR16-52 by RFHIC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RFUR16-52
RFUR16-52 CAD Models
RFUR16-52 Part Data Attributes
|
RFUR16-52
RFHIC
Buy Now
Datasheet
|
Compare Parts:
RFUR16-52
RFHIC
RF/Microwave Up/Down Converter, GAAS
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFHIC CORP | |
Package Description | DILCC14,1.17,112 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC14,1.17,112 | |
Power Supplies | 5 V | |
Surface Mount | YES | |
Technology | GAAS |