Part Details for RG-174/U by Metrofunk Kabel-Union GmbH
Overview of RG-174/U by Metrofunk Kabel-Union GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RG-174/U
RG-174/U CAD Models
RG-174/U Part Data Attributes
|
RG-174/U
Metrofunk Kabel-Union GmbH
Buy Now
Datasheet
|
Compare Parts:
RG-174/U
Metrofunk Kabel-Union GmbH
Wire And Cable, 1 Conductor(s), Flexible Cord And Fixture Wire
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | METROFUNK KABEL-UNION GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-17F | |
Approvals | MIL | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Diameter | 2.8 mm | |
Insulator Material | PE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Shielding | NO | |
Stranding | 7X0.16 | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |