Part Details for RG125-19/14N/2 by ebm-papst
Overview of RG125-19/14N/2 by ebm-papst
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG125-19/14N/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ8786
|
Newark | Ebm Papst |Ebm-Papst RG125-19/14N/2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.8600 / $168.6600 | Buy Now |
DISTI #
97H5962
|
Newark | Blower, 180Mm X 180Mm X 40Mm, 24Vdc, Blower Type:Flatpak, Supply Voltage:24Vdc, Voltage Type:Dc, Fan Frame Size:180Mm, External Depth:40Mm, Air Flow - Cfm:51.5Cfm, Air Flow - M3/Min:1.45M³/Min, Noise Rating:58Dba, Power Rating:- Rohs Compliant: Yes |Ebm-Papst RG125-19/14N/2 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.7700 / $92.4200 | Buy Now |
DISTI #
381-2423-ND
|
DigiKey | FAN BLOWER CF 180X40MM 24VDC Min Qty: 1 Lead time: 13 Weeks Container: Box |
312 In Stock |
|
$87.6518 / $108.2000 | Buy Now |
DISTI #
RG125-19/14N/2
|
Avnet Americas | Sensor Signal 2 Pulses per Revolution Fan Speed Monitor - Bulk (Alt: RG125-19/14N/2) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$64.1920 / $104.3077 | Buy Now |
DISTI #
5912-RG125-19/14N/2
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 180x180x40mm, 24VDC, 4.9W, 2550RPM, Sensor Signal, FlatPak RoHS: Compliant | 20 |
|
$88.2200 / $105.1300 | Buy Now |
DISTI #
75124443
|
RS | Fan, Radial,24VDC,52cfm,4.9W,.2A,2550rpm,180x40mm | ebm-papst RG125-19/14N/2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$104.3100 | RFQ |
|
Onlinecomponents.com | DC Centrifugal Ball Bearing Fan - 180x180x40mm - 24VDC - 4.9W - 2550RPM. RoHS: Compliant |
150 In Stock 24 Factory Stock |
|
$66.7000 / $105.2000 | Buy Now |
DISTI #
78961762
|
Verical | DC Blower Centrifugal Sensor Flange Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 145 |
|
$106.1613 / $129.7164 | Buy Now |
DISTI #
RG125-19/14N/2
|
TME | Fan: DC, blower, 24VDC, 180x180x40mm, 86.4m3/h, 58dBA, ball bearing Min Qty: 1 | 5 |
|
$100.9800 | Buy Now |
DISTI #
EMB PAPST RG125-19/14N/2
|
PEI Genesis | Radial Blower Fan | 0 |
|
Buy Now |