Part Details for RG142B-500 by L-com Inc
Overview of RG142B-500 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG142B-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3114
|
Newark | Coaxial, 18Awg, Fep, 500Ft, Coaxial Cable Type:Rg142B, Wire Gauge:18Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, Jacket Color:Brown, Jacket Material:Fep, Product Range:- Rohs Compliant: Yes |L-Com RG142B-500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 10 |
|
$2,090.0000 | Buy Now |
DISTI #
50R8790
|
Newark | Cbl Coax Rg142B/U Spool 500 Rohs Compliant: Yes |L-Com RG142B-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73604770
|
RS | Coaxial Bulk Cable RG142B/U500 foot Spool- | L-com RG142B-500 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,090.0000 | RFQ |
|
Onlinecomponents.com | CBL COAX RG142B/U SPOOL 500' | 0 |
|
$1,812.0300 / $1,915.0900 | Buy Now |
DISTI #
77751157
|
Verical | Coaxial BulkCable Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$1,672.0000 / $2,090.0000 | Buy Now |
DISTI #
RG142B-500
|
L-com US | This bulk RG142B/U cable can be used in applications where cable assemblies must be built in the field. The FEP outer jacket helps this cable achieve a 200 degree C operating temperature. And the 18 AWG solid center conductor results in a cable with low insertion loss characteristics. Spool may contain more than one piece. Min Qty: 1 Package Multiple: 1 | 7 |
|
$1,672.0000 / $2,090.0000 | Buy Now |