Part Details for RG160-28/06S by ebm-papst
Overview of RG160-28/06S by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG160-28/06S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9757
|
Newark | Ac Flat Pack Blower, 220 X 200 X 56Mm 115V, Blower Type:Radial, Supply Voltage:115Vac, Voltage Type:Ac, Fan Frame Size:220Mm, External Depth:56Mm, Air Flow - Cfm:131.3Cfm, Air Flow - M3/Min:3.72M³/Min, Noise Rating:6.9Dba, Depth:56Mmrohs Compliant: Yes |Ebm-Papst RG160-28/06S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$154.4600 / $181.7200 | Buy Now |
DISTI #
381-2561-ND
|
DigiKey | FAN BLWR FLATPAK 220X56MM 115VAC Min Qty: 1 Lead time: 13 Weeks Container: Box |
240 In Stock |
|
$141.2995 / $166.4900 | Buy Now |
DISTI #
RG160-28/06S
|
Avnet Americas | AC Blower Ball Bearing 115V 50W 60Hz 131.3CFM 69dB Flange Mount - Bulk (Alt: RG160-28/06S) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$102.6560 / $166.8462 | Buy Now |
DISTI #
5912-RG160-28/06S
|
Mouser Electronics | Blowers & Centrifugal Fans AC Radial Blower, 220x220x56mm, 115VAC, 131.3CFM, 50W, 69dBA, 3050RPM, FlatPak RoHS: Compliant | 42 |
|
$140.6900 / $160.4500 | Buy Now |
DISTI #
70105440
|
RS | Fan, AC, 115V, 220x220x56mm, Flatpack, 131.3CFM, 50W, 69dBA, Leadwires | ebm-papst RG160-28/06S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 15 |
|
$162.6800 | Buy Now |
|
Onlinecomponents.com | AC Blower Centrifugal Ball Bearing - 115V - 220x220x56mm - 131.3CFM - 69dB - 3050RPM. RoHS: Compliant |
28 In Stock |
|
$132.1700 / $154.1800 | Buy Now |
DISTI #
000000000000273625
|
Sager | Blowers & Centrifugal Fans Radial Blower, 220x220x56mm, 115VAC, 131.3CFM, 50W, 69dB, 3050RPM, Ball, FlatPak Min Qty: 1 | 0 |
|
$138.1800 / $169.4500 | Buy Now |
|
Master Electronics | AC Blower Centrifugal Ball Bearing - 115V - 220x220x56mm - 131.3CFM - 69dB - 3050RPM. RoHS: Compliant |
28 In Stock |
|
$132.1700 / $154.1800 | Buy Now |
|
Neutron USA | Blowers 220x56 115AC 131CFM 50W 3050RPM 69dBA BB | 50 |
|
$318.2000 | Buy Now |
Part Details for RG160-28/06S
RG160-28/06S CAD Models
RG160-28/06S Part Data Attributes:
|
RG160-28/06S
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
RG160-28/06S
ebm-papst
AC Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | APPROVAL: UL; VDE | |
Airflow | 131.35 CFM | |
Approvals | CE; CSA | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | CENTRIFUGAL | |
Height | 56 mm | |
Length | 220 mm | |
Life Expectancy | 12500 h | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Rated Power | 50 W | |
Rated Voltage | 115 V | |
Speed | 3050 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1700 g | |
Width | 220 mm |