Part Details for RG160-28/14NU by ebm-papst
Overview of RG160-28/14NU by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG160-28/14NU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1541
|
Newark | Centrifugal Fan, 220Mm, 24Vdc, 123Cfm, Blower Type:Radial, Supply Voltage:24Vdc, Voltage Type:Dc, Fan Frame Size:220Mm, External Depth:56Mm, Air Flow - Cfm:123Cfm, Air Flow - M3/Min:3.48M³/Min, Noise Rating:-, Power Rating:20W Rohs Compliant: Yes |Ebm-Papst RG160-28/14NU Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$174.6200 / $195.1600 | Buy Now |
DISTI #
381-2775-ND
|
DigiKey | FAN BLOWER CF 220X56MM 24VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
119 In Stock |
|
$153.2500 | Buy Now |
DISTI #
RG160-28/14NU
|
Avnet Americas | Fan,Centrifugal,24VDC,220x220x56mm,123cfm,20W,2850rpm,Ball Bearing,IP68 - Bulk (Alt: RG160-28/14NU) RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$116.0320 / $188.6154 | Buy Now |
DISTI #
5912-RG160-28/14NU
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 24VDC, 123CFM, 20W, 2850RPM, Ball, IP68, FlatPak RoHS: Compliant | 17 |
|
$162.2000 / $188.1900 | Buy Now |
DISTI #
70105368
|
RS | Blower, IP68, 24VDC, 220x220x56, Square, 123CFM, 20W, 66dBA, 2850RPM, Leadwires | ebm-papst RG160-28/14NU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$159.9900 / $188.2200 | RFQ |
|
Onlinecomponents.com | Fan, Centrifugal, 24VDC, 220x220x56mm, 123cfm, 20W, 2850rpm, Ball Bearing, IP68 RoHS: Compliant |
20 In Stock 21 Factory Stock |
|
$161.4200 / $172.5200 | Buy Now |
DISTI #
000000000005351087
|
Sager | Blowers & Centrifugal Fans Radial Blower, 220x220x56mm, 24VDC, 123CFM, 20W, 2850RPM, Ball, IP68, FlatPak Min Qty: 1 | 0 |
|
$156.2200 / $191.5600 | Buy Now |
|
Master Electronics | Fan, Centrifugal, 24VDC, 220x220x56mm, 123cfm, 20W, 2850rpm, Ball Bearing, IP68 RoHS: Compliant |
20 In Stock 21 Factory Stock |
|
$161.4200 / $172.5200 | Buy Now |
|
Neutron USA | Blowers 24VDC 220x56mm IP68 123CFM 20W Ball | 50 |
|
$413.1300 | Buy Now |