Part Details for RG160-28/18N/12 by ebm-papst
Overview of RG160-28/18N/12 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG160-28/18N/12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C8869
|
Newark | Dc Flatpak - Radial Blower |Ebm-Papst RG160-28/18N/12 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$129.3300 / $145.1700 | Buy Now |
DISTI #
08AK7240
|
Newark | Rg160-28/18N/12 |Ebm-Papst RG160-28/18N/12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.7600 / $259.8700 | Buy Now |
DISTI #
381-2426-ND
|
DigiKey | FAN BLOWER CF 220X56MM 48VDC Min Qty: 1 Lead time: 16 Weeks Container: Box |
150 In Stock |
|
$147.1626 / $173.4000 | Buy Now |
DISTI #
RG160-28/18N/12
|
Avnet Americas | DC AXIAL FANS - Bulk (Alt: RG160-28/18N/12) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$106.9440 / $173.7693 | Buy Now |
DISTI #
5912-RG160-28/18N/12
|
Mouser Electronics | Blowers & Centrifugal Fans DC Radial Blower, 220x220x56mm, 48VDC, 123CFM, 20W, 2850RPM, Speed Signal RoHS: Compliant | 0 |
|
$167.6200 | Order Now |
|
Onlinecomponents.com | DC Blower Centrifugal Sensor Flange Mount RoHS: Compliant |
10 In Stock 20 Factory Stock |
|
$151.8500 / $181.0800 | Buy Now |
DISTI #
RG160-28/18N/12
|
Avnet Americas | DC AXIAL FANS - Bulk (Alt: RG160-28/18N/12) RoHS: Compliant Min Qty: 24 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$106.9440 / $173.7693 | Buy Now |
DISTI #
000000000002582054
|
Sager | Blowers & Centrifugal Fans Radial Blower, 220x220x56mm, 48VDC, 123CFM, 20W, 2850RPM, Speed Signal, FlatPak Min Qty: 1 | 0 |
|
$143.9200 / $176.4800 | Buy Now |
|
Master Electronics | DC Blower Centrifugal Sensor Flange Mount RoHS: Compliant |
10 In Stock 20 Factory Stock |
|
$151.8500 / $181.0800 | Buy Now |