Part Details for RG1676-16 by Electrocube Inc
Overview of RG1676-16 by Electrocube Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1676-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-RG1676-16-ND
|
DigiKey | RC NETWORK, 0.5 MFD, 220 OHM, 48 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
24 In Stock |
|
$159.5700 | Buy Now |
|
Onlinecomponents.com | RC NETWORK, SINGLE-PHASE HEAVY DUTY RoHS: Compliant |
7 In Stock |
|
$158.8900 / $483.5700 | Buy Now |
|
Master Electronics | RC NETWORK, SINGLE-PHASE HEAVY DUTY RoHS: Compliant |
7 In Stock |
|
$158.8900 / $483.5700 | Buy Now |