Part Details for RG1676-38 by Electrocube Inc
Overview of RG1676-38 by Electrocube Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RG1676-38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-RG1676-38-ND
|
DigiKey | RC NETWORK, 0.5 MFD, 50 OHM, 250 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
36 In Stock |
|
$26.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
12 In Stock |
|
$49.4200 / $111.7500 | Buy Now |
|
Master Electronics | RoHS: Compliant |
12 In Stock |
|
$49.4200 / $111.7500 | Buy Now |