RG1676-5
Electrocube Inc
Description: RC Network, Bussed, 1W, 220ohm, 600V, 0.5uF, Through Hole Mount, 2 Pins, RADIAL LEADED

Overview of RG1676-5 by Electrocube Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

Price & Stock for RG1676-5 by Electrocube Inc

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $86.6300
  • 25 $55.4400
  • 38 $43.3200
  • 50 $42.4500
$42.4500 / $86.6300 Buy Now

CAD Models for RG1676-5 by Electrocube Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RG1676-5 by Electrocube Inc

RG1676-5
Electrocube Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ELECTROCUBE INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Additional Feature
RATED AC VOLTAGE: 250V
Capacitance
0.5 µF
Capacitance Negative Tolerance
10%
Capacitance Positive Tolerance
10%
First Element Resistance
220 Ω
JESD-609 Code
e3
Length
76.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Network Type
BUSSED
Number of Capacitor Elements
1
Number of Functions
1
Number of RC Elements
1
Number of Resistor Elements
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
RECTANGULAR PACKAGE
Rated (DC) Voltage (URdc)
600 V
Rated Power Dissipation (P)
1 W
Resistance Tolerance
10%
Resistor/Capacitor Network Type
RC NETWORK
Seated Height-Max
32.512 mm
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Width
34.798 mm
Want to compare parts?
  1. RG1676-5
    Electrocube Inc
    RC Network, Bussed, 1W, 220ohm, 600V, 0.5uF, Through Hole Mount, 2 Pins, RADIAL LEADED
    VS

Related Parts for RG1676-5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RG1676-5 by Electrocube Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RG1676-5 by Electrocube Inc

Select Manufacturer
Which Manufacturer of RG1676-5 would you like to use for your alert(s)?
  • Please alert me when RG1676-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RG1676-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RG1676-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RG1676-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RG1676-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RG1676-5 by Electrocube Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: